Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSGT9874300Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AC3974
Product Rangecel3pac SGT Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $246.170 |
| 5+ | $232.850 |
| 10+ | $222.940 |
| 25+ | $210.610 |
| 50+ | $197.590 |
Price for:Each
Minimum: 1
Multiple: 1
$246.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSGT9874300Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AC3974
Product Rangecel3pac SGT Series
Technical Datasheet
Contact Configuration-
Load Current50mA
Operating Voltage Max660Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max30VDC
Product Rangecel3pac SGT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
50mA
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
cel3pac SGT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
