Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSKD10306Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01M8861
Product RangeSKD Series
Your Part Number
191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.430 |
| 5+ | $41.390 |
| 10+ | $39.610 |
| 25+ | $37.590 |
| 50+ | $35.060 |
| 100+ | $33.040 |
| 250+ | $30.010 |
| 5000+ | $29.410 |
Price for:Each
Minimum: 1
Multiple: 1
$44.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSKD10306Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01M8861
Product RangeSKD Series
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max60VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching Mode-
Operating Voltage Min2VDC
Control Voltage Min3VDC
Control Voltage Max30VDC
Product RangeSKD Series
SVHCTo Be Advised
Product Overview
The SKD10306 is a Solid-state Relay for printed circuit board mounting with DC control, through hole relay terminal.
- -40 to 90°C Operating temperature range
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Through Hole
Operating Voltage Min
2VDC
Control Voltage Max
30VDC
SVHC
To Be Advised
Load Current
3A
Relay Mounting
PCB
Switching Mode
-
Control Voltage Min
3VDC
Product Range
SKD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
