Print Page
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.950 |
| 5+ | $80.160 |
| 10+ | $77.710 |
| 25+ | $74.030 |
| 50+ | $68.960 |
| 100+ | $64.050 |
| 250+ | $59.640 |
Price for:Each
Minimum: 1
Multiple: 1
$84.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSU967460Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56P5305
Product RangeSU Series
Technical Datasheet
Contact Configuration-
Load Current75A
Operating Voltage Max600VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product RangeSU Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SU series Power Solid State Relay is fitted with back-to-back thyristors and employ 4th generation TMS² technology with a very long life expectancy. The mounting configuration compatible with all standard hockey puck style relays.
- Reliable and compact solution
- Pluggable control terminals
- Overvoltage protection on input (Transil)
- IP20 Terminal protection cover (removable)
- Control status LED indication
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
75A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3.5VDC
Product Range
SU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

