Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMW7R11JTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74AJ2405RL
Cut Tape74AJ2405
Product RangeSM Series
Your Part Number
1,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.520 | $3.52 |
| Total Price | $3.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 25+ | $3.370 |
| 100+ | $3.120 |
| 250+ | $2.840 |
| 500+ | $2.560 |
| 1000+ | $2.260 |
| 5000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMW7R11JTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74AJ2405RL
Cut Tape74AJ2405
Product RangeSM Series
Resistance0.11ohm
Product RangeSM Series
Resistor Case / PackageSMD
Power Rating7W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Product Length23mm
Product Width9.5mm
Product Height9.6mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.11ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
9.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SM Series
Power Rating
7W
Resistor Technology
Wirewound
Product Length
23mm
Product Height
9.6mm
Operating Temperature Max
200°C
SVHC
To Be Advised
Alternatives for SMW7R11JT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
