Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 354022RFT SMD Chip Resistor, 22 ohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power](https://mexico.newark.com/productimages/standard/en_US/97AC0074-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No354022RFTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel97AC5539
Cut Tape97AC5539
Product Range3540 Series
Also Known As3-2176400-3
Your Part Number
1,976 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 25+ | $0.864 |
| 50+ | $0.806 |
| 100+ | $0.753 |
| 250+ | $0.702 |
| 500+ | $0.654 |
| 1000+ | $0.622 |
| 2500+ | $0.568 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No354022RFTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel97AC5539
Cut Tape97AC5539
Product Range3540 Series
Also Known As3-2176400-3
Technical Datasheet
Resistance22ohm
Resistor Case / Package2817 [7143 Metric]
Power Rating4W
Product Range3540 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length7.1mm
Product Width4.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
22ohm
Power Rating
4W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
4.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2817 [7143 Metric]
Product Range
3540 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
7.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 354022RFT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
