Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 355091RFT SMD Chip Resistor, 91 ohm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power](https://mexico.newark.com/productimages/standard/en_US/97AC5164-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No355091RFTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel97AC5763RL
Cut Tape97AC5763
Product Range3550 Series
Also Known As4-2176403-8
Your Part Number
380 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 25+ | $1.150 |
| 100+ | $1.070 |
| 250+ | $0.993 |
| 500+ | $0.961 |
| 1000+ | $0.875 |
| 5000+ | $0.858 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No355091RFTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel97AC5763RL
Cut Tape97AC5763
Product Range3550 Series
Also Known As4-2176403-8
Technical Datasheet
Resistance91ohm
Resistor Case / Package4320 [11050 Metric]
Power Rating5W
Product Range3550 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length11mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
91ohm
Power Rating
5W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
300V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
4320 [11050 Metric]
Product Range
3550 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 355091RFT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
