Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 356030KFT SMD Chip Resistor, 30 kohm, ± 1%, 6 W, 4527 [11470 Metric], Thick Film, High Power](https://mexico.newark.com/productimages/standard/en_US/97AC0112-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No356030KFTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel97AC5346RL
Cut Tape97AC5346
Product Range3560 Series
Also Known As2176407-9
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.330 | $2.33 |
| Total Price | $2.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 25+ | $1.350 |
| 100+ | $1.280 |
| 250+ | $1.200 |
| 500+ | $1.160 |
| 1000+ | $1.120 |
| 5000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No356030KFTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel97AC5346RL
Cut Tape97AC5346
Product Range3560 Series
Also Known As2176407-9
Technical Datasheet
Resistance30kohm
Resistor Case / Package4527 [11470 Metric]
Power Rating6W
Product Range3560 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length11.6mm
Product Width6.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
30kohm
Power Rating
6W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
300V
Product Width
6.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
4527 [11470 Metric]
Product Range
3560 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
11.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 356030KFT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
