Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHPBA010E1K2050ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AK7392
Product RangeHPBA Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $434.480 |
| 3+ | $429.660 |
| 5+ | $424.830 |
| 10+ | $412.760 |
| 25+ | $393.450 |
Price for:Each
Minimum: 1
Multiple: 1
$434.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHPBA010E1K2050ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AK7392
Product RangeHPBA Series
Resistance1.2kohm
Product RangeHPBA Series
Power Rating1hp
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating575V
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeBraking
Resistor MountingChassis Mount
Product Length305mm
Product Width178mm
Product Height127mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.2kohm
Power Rating
1hp
Resistor Terminals
Screw
Resistor Technology
Wirewound
Resistor Type
Braking
Product Length
305mm
Product Height
127mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Product Range
HPBA Series
Resistance Tolerance
± 10%
Voltage Rating
575V
Temperature Coefficient
-
Resistor Mounting
Chassis Mount
Product Width
178mm
Operating Temperature Min
-
Qualification
-
Alternatives for HPBA010E1K2050E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
