Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RL73H2BR68FTD SMD Current Sense Resistor, 0.68 ohm, RL73 Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film](https://mexico.newark.com/productimages/standard/en_US/16R6109-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRL73H2BR68FTDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16R6109
Product RangeRL73 Series
Also Known As1-1622824-3
Your Part Number
4,862 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.372 |
| 10+ | $0.269 |
| 25+ | $0.201 |
| 50+ | $0.157 |
| 100+ | $0.112 |
| 500+ | $0.079 |
| 1000+ | $0.073 |
| 2500+ | $0.072 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRL73H2BR68FTDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16R6109
Product RangeRL73 Series
Also Known As1-1622824-3
Technical Datasheet
Resistance0.68ohm
Product RangeRL73 Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.1mm
Product Width1.55mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.68ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL73 Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RL73H2BR68FTD
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
