Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRL73K3AR56JTDFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel12AC2376
Re-Reel69AK4992RL
Cut Tape69AK4992
Product RangeRL73 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.357 | $0.00 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $0.718 |
| 100+ | $0.613 |
| 250+ | $0.566 |
| 500+ | $0.539 |
| 1000+ | $0.529 |
| 2500+ | $0.518 |
| 5000+ | $0.507 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.357 |
| 10000+ | $0.348 |
| 20000+ | $0.337 |
| 40000+ | $0.328 |
| 60000+ | $0.319 |
| 100000+ | $0.308 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRL73K3AR56JTDFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel12AC2376
Re-Reel69AK4992RL
Cut Tape69AK4992
Product RangeRL73 Series
Resistance0.56ohm
Product RangeRL73 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.35mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.56ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL73 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
