Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RL73K3AR68JTDF SMD Current Sense Resistor, RL73 Series, 0.68 ohm, RL73 Series, 2512 [6432 Metric], 1 W, ± 5%](https://mexico.newark.com/productimages/standard/en_US/4385989.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRL73K3AR68JTDFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16R6186
Product RangeRL73 Series
Also Known As2-1622825-5, RL73K 3A R68 5% 1K REEL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.523 |
| 4000+ | $0.497 |
| 6000+ | $0.470 |
| 10000+ | $0.447 |
| 20000+ | $0.438 |
| 50000+ | $0.429 |
| 100000+ | $0.420 |
| 200000+ | $0.411 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,046.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRL73K3AR68JTDFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16R6186
Product RangeRL73 Series
Also Known As2-1622825-5, RL73K 3A R68 5% 1K REEL
Technical Datasheet
Resistance0.68ohm
Product RangeRL73 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.35mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.68ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL73 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RL73K3AR68JTDF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
