Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLP73N1ER20FTDF SMD Current Sense Resistor, 200 mohm, RLP73 Series, 0402 [1005 Metric], 125 mW, ± 1%, Thick Film](https://mexico.newark.com/productimages/standard/en_US/75AH8152-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73N1ER20FTDFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96X0459
Product RangeRLP73 Series
Also Known As1-2176049-5
Your Part Number
998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 2000+ | $0.138 |
| 3000+ | $0.131 |
| 5000+ | $0.124 |
| 10000+ | $0.118 |
| 25000+ | $0.116 |
| 50000+ | $0.113 |
| 100000+ | $0.110 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73N1ER20FTDFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96X0459
Product RangeRLP73 Series
Also Known As1-2176049-5
Technical Datasheet
Resistance200mohm
Product RangeRLP73 Series
Resistor Case / Package0402 [1005 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Product Length1mm
Product Width0.5mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for RLP73N1ER20FTDF
1 Product Found
Technical Specifications
Resistance
200mohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLP73 Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
1mm
Product Height
0.32mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
