Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73N1ER39FTDFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AH5876RL
Cut Tape92AH5876
Product RangeRLP73 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.718 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.718 |
| 25+ | $0.347 |
| 100+ | $0.249 |
| 250+ | $0.216 |
| 500+ | $0.196 |
| 1000+ | $0.165 |
| 2500+ | $0.160 |
| 5000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73N1ER39FTDFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AH5876RL
Cut Tape92AH5876
Product RangeRLP73 Series
Resistance0.39ohm
Product RangeRLP73 Series
Resistor Case / Package0402 [1005 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Resistor Element TypeThick Film
Temperature Coefficient± 300ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.39ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Resistor Element Type
Thick Film
Product Length
1.02mm
Product Height
0.32mm
Operating Temperature Max
155°C
Automotive Qualification Standard
-
Product Range
RLP73 Series
Power Rating
125mW
Resistor Technology
Thick Film
Temperature Coefficient
± 300ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
