Print Page
RP73PF1E255KBTDF
SMD Chip Resistor, 255 kohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RP73PF1E255KBTDF SMD Chip Resistor, 255 kohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power](https://mexico.newark.com/productimages/standard/en_US/73AC1674-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E255KBTDFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel73AC1083RL
Cut Tape73AC1083
Product RangeRP73P Series
Also Known As2-2176313-8
Your Part Number
1,060 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.302 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.302 |
| 25+ | $0.228 |
| 100+ | $0.217 |
| 250+ | $0.201 |
| 500+ | $0.179 |
| 1000+ | $0.170 |
| 2500+ | $0.165 |
| 5000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E255KBTDFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel73AC1083RL
Cut Tape73AC1083
Product RangeRP73P Series
Also Known As2-2176313-8
Technical Datasheet
Resistance255kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating100mW
Product RangeRP73P Series
Resistor TechnologyThin Film
Resistor TypeHigh Power
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
255kohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0402 [1005 Metric]
Product Range
RP73P Series
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for RP73PF1E255KBTDF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
