Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMW7R20JTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel74AJ2411RL
Cut Tape74AJ2411
Product RangeSM Series
Your Part Number
1,138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.600 | $4.60 |
| Total Price | $4.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 25+ | $2.550 |
| 100+ | $2.340 |
| 250+ | $2.210 |
| 500+ | $2.080 |
| 1000+ | $1.950 |
| 5000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMW7R20JTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel74AJ2411RL
Cut Tape74AJ2411
Product RangeSM Series
Resistance0.2ohm
Product RangeSM Series
Resistor Case / PackageSMD
Power Rating7W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Product Length23mm
Product Width9.5mm
Product Height9.6mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
9.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SM Series
Power Rating
7W
Resistor Technology
Wirewound
Product Length
23mm
Product Height
9.6mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SMW7R20JT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
