Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY TL2BR075FTE SMD Current Sense Resistor, 0.075 ohm, TL Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Foil](https://mexico.newark.com/productimages/standard/en_US/59M7655-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTL2BR075FTECopy
Newark Part No.84Y5036
Product RangeTL Series
Also Known As1-1625826-1
Your Part Number
3,088 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTL2BR075FTECopy
Newark Part No.84Y5036
Product RangeTL Series
Also Known As1-1625826-1
Technical Datasheet
Resistance0.075ohm
Product RangeTL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Product Length3.2mm
Temperature Coefficient± 75ppm/°C
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
0.075ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
TL Series
Power Rating
250mW
Resistor Technology
Metal Foil
Temperature Coefficient
± 75ppm/°C
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
