Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLM2ADR036FTDCopy
Newark Part No.81Y4235
Product RangeTLM Series
Your Part Number
4,817 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $7.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$73.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLM2ADR036FTDCopy
Newark Part No.81Y4235
Product RangeTLM Series
Technical Datasheet
Resistance0.036ohm
Product RangeTLM Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.52mm
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.036ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLM Series
Power Rating
250mW
Resistor Technology
Metal Foil
Product Length
2.01mm
Product Height
0.52mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
