Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLM2ADR082FTDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel81Y4244RL
Cut Tape81Y4244
Product RangeTLM Series
Your Part Number
1,412 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.767 | $7.67 |
| Total Price | $7.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.767 |
| 20+ | $0.699 |
| 30+ | $0.630 |
| 50+ | $0.566 |
| 100+ | $0.503 |
| 250+ | $0.426 |
| 500+ | $0.395 |
| 1000+ | $0.339 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLM2ADR082FTDCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel81Y4244RL
Cut Tape81Y4244
Product RangeTLM Series
Technical Datasheet
Resistance0.082ohm
Product RangeTLM Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.52mm
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.082ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLM Series
Power Rating
250mW
Resistor Technology
Metal Foil
Product Length
2.01mm
Product Height
0.52mm
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TLM2ADR082FTD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
