Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS TLR2H15DR010FTDG SMD Current Sense Resistor, 10 mohm, TLR Series, 2010 [5025 Metric], 1.5 W, ± 1%, Metal Film](https://mexico.newark.com/productimages/standard/en_US/96X4394-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLR2H15DR010FTDGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96X4351
Product RangeTLR Series
Also Known As1-2176168-0
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.020 |
| 25+ | $0.819 |
| 50+ | $0.774 |
| 100+ | $0.729 |
| 500+ | $0.566 |
| 1000+ | $0.532 |
| 2500+ | $0.522 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLR2H15DR010FTDGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.96X4351
Product RangeTLR Series
Also Known As1-2176168-0
Technical Datasheet
Resistance10mohm
Product RangeTLR Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1.5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length5.1mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for TLR2H15DR010FTDG
1 Product Found
Technical Specifications
Resistance
10mohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLR Series
Power Rating
1.5W
Resistor Technology
Metal Film
Product Length
5.1mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
