Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS TLRS157550ER002FTDG SMD Current Sense Resistor, 2 mohm, TLRS Series, 6030 [1575 Metric], 5 W, ± 1%](https://mexico.newark.com/productimages/standard/en_US/84Y5035-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRS157550ER002FTDGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84Y5035
Product RangeTLRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $4.770 |
| 4000+ | $4.480 |
| 6000+ | $4.210 |
| 10000+ | $3.870 |
| 20000+ | $3.500 |
| 50000+ | $2.870 |
| 100000+ | $2.030 |
| 200000+ | $1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$9,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRS157550ER002FTDGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84Y5035
Product RangeTLRS Series
Technical Datasheet
Resistance2mohm
Product RangeTLRS Series
Resistor Case / Package6030 [1575 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyNichrome (NiCr Alloy)
Temperature Coefficient± 100ppm/°C
Product Length15.2mm
Product Width7.5mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
2mohm
Resistor Case / Package
6030 [1575 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLRS Series
Power Rating
5W
Resistor Technology
Nichrome (NiCr Alloy)
Product Length
15.2mm
Product Height
-
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TLRS157550ER002FTDG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
