Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKXG351ELL100MJ20SCopy
Newark Part No.23K3731
Product RangeKXG Series
Your Part Number
No Longer Available
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXG351ELL100MJ20SCopy
Newark Part No.23K3731
Product RangeKXG Series
Technical Datasheet
Capacitance10µF
Voltage(DC)350V
Product RangeKXG Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 105°C
ESR-
Product Height20mm
Qualification-
Ripple Current350mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
10µF
Product Range
KXG Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
10mm
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
350V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 105°C
Product Height
20mm
Ripple Current
350mA
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate