Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVE6R3ARA332MKG5SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel09P9356
Cut Tape09P9356
Product RangeAlchip MVE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 150 | $0.678 | $101.70 |
| Total Price | $101.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 150+ | $0.678 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVE6R3ARA332MKG5SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel09P9356
Cut Tape09P9356
Product RangeAlchip MVE Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)6.3V
Product RangeAlchip MVE Series
Product Diameter12.5mm
Product Height16mm
Ripple Current850mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Capacitance
3300µF
Product Range
Alchip MVE Series
Product Height
16mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage(DC)
6.3V
Product Diameter
12.5mm
Ripple Current
850mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for EMVE6R3ARA332MKG5S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate