Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No25123XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62M2491
Product RangeChemtronics - Fiber Optic Swabs
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.280 |
| 10+ | $103.640 |
| 25+ | $99.150 |
Price for:Each
Minimum: 1
Multiple: 1
$111.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No25123XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62M2491
Product RangeChemtronics - Fiber Optic Swabs
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size1.25 x 17mm
Handle Length135.4mm
Handle MaterialPP (Polypropylene)
Product RangeChemtronics - Fiber Optic Swabs
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip Material
Polyester
Handle Length
135.4mm
Product Range
Chemtronics - Fiber Optic Swabs
Swab Tip Size
1.25 x 17mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
