Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No36060ESDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AH6622
Product RangeCOVENTRY
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $349.260 |
| 3+ | $334.130 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$349.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No36060ESDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AH6622
Product RangeCOVENTRY
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size5.4mm
Handle Length147mm
Handle MaterialPP (Polypropylene)
Product RangeCOVENTRY
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tip Material
Polyester
Handle Length
147mm
Product Range
COVENTRY
Swab Tip Size
5.4mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
