Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No40-2-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M8946
Your Part Number
864 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 25+ | $6.490 |
| 50+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No40-2-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M8946
Technical Datasheet
Braid MaterialCopper
Width1.5mm
Length1.5m
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Braid Material
Copper
Length
1.5m
SVHC
No SVHC (14-Jun-2023)
Width
1.5mm
Product Range
-
Technical Docs (2)
Alternatives for 40-2-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
