Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No40-4-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29K6133
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.190 |
Price for:Each
Minimum: 1
Multiple: 1
$15.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No40-4-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29K6133
Technical Datasheet
Braid MaterialCopper
Width2.8mm
Length10ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Engineered specifically for high temperature, lead-free solders
- Transfers heat to the solder joint more quickly and efficiently than conventional desoldering braids
- Specifically designed for all lead-free solders
- Can also be used with Tin/Lead solders
- Soder-Wick® Lead-Free packaged in ESD-safe static dissipative bobbins
- Minimises the risk of damage associated with static electricity
- Non-corrosive ultra high purity no-clean flux
- Will not leave ionic contamination on the boards
- Especially effective at removing residual solder from SMT pads
Technical Specifications
Braid Material
Copper
Length
10ft
SVHC
No SVHC (14-Jun-2023)
Width
2.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
