Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No41050ESDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16C7350
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $171.280 |
| 5+ | $166.150 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$171.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No41050ESDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16C7350
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size0.14"
Handle Length2.8"
Handle MaterialPlastic
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 41050ESD is a Coventry™ ESD static Control Swab for use in any static sensitive applications. Engineered to eliminate damage from static electricity. The handle of this swab will dissipate 99% of a 5000V (5kV) charge in less than 2 seconds. The static dissipative plastic alloy used to make the handle is inherently static dissipative. It contains no additives, coatings or surfactants so it functions at any level of humidity and it is very resistant to solvents - even acetone.
- Excellent solvent resistance
- Surface resistivity of 10 EE10 ohms/sq
- Low ionic, non-volatile residue and particulate contamination
- No humidity dependency
- No Amines, no silicones and no static dissipative coating
- No tribocharge generated
- Handle will dissipate 99% of (5kV) charge in 0.5 second
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
2.8"
Product Range
-
Swab Tip Size
0.14"
Handle Material
Plastic
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
