Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No44070ESDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AH5298
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $241.290 |
| 3+ | $230.330 |
| 5+ | $226.180 |
Price for:Each
Minimum: 1
Multiple: 1
$241.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No44070ESDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AH5298
Technical Datasheet
Tip MaterialFoam
Swab Tip Size3.3mm
Handle Length80mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tip Material
Foam
Handle Length
80mm
Product Range
-
Swab Tip Size
3.3mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
