Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No50-3-25Copy
Newark Part No.94B4401
Product RangeSoder-Wick Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $689.800 |
| 5+ | $678.600 |
Price for:Each
Minimum: 1
Multiple: 1
$689.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No50-3-25Copy
Newark Part No.94B4401
Product RangeSoder-Wick Series
Technical Datasheet
Braid Material-
Width2mm
Length7.5m
Product RangeSoder-Wick Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Braid Material
-
Length
7.5m
SVHC
No SVHC (14-Jun-2023)
Width
2mm
Product Range
Soder-Wick Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
