Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No51121ESDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77AH0433
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $235.190 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$235.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No51121ESDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77AH0433
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size6.4 x 10.2mm
Handle Length60.8mm
Handle Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Tip Material
Polyester
Handle Length
60.8mm
Product Range
-
Swab Tip Size
6.4 x 10.2mm
Handle Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
