Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No7-5LCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93F9153
Product RangeChem-Wik Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
Price for:Spool of 5
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No7-5LCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93F9153
Product RangeChem-Wik Series
Technical Datasheet
Braid Material-
Width1.9mm
Length1.5m
Product RangeChem-Wik Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Braid Material
-
Length
1.5m
SVHC
No SVHC (14-Jun-2023)
Width
1.9mm
Product Range
Chem-Wik Series
Technical Docs (2)
Alternatives for 7-5L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
