Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCP410Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.00Z1512
Your Part Number
208 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.010 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$51.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCP410Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.00Z1512
Technical Datasheet
Cleaner Type-
Cleaner Applications-
Wipe MaterialIsopropyl Alcohol
Dispensing MethodWipe
Wipe Width102mm
Wipe Length210mm
Volume-
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CP410 is a Cleaner Wipe, high quality pre-moistened lens-grade tissues for cleaning optical surfaces, these highly effective cleaning wipes are ideal for cleaning and polishing optical surfaces, lenses, photographic equipment, CRT and LCD screens and instruments.
- Plastic safe
- Dries fast
- Leaves no residue
- Nonabrasive
- Upper ozone safe, CFC/HCFC free
Applications
Consumer Electronics, Fibre Optics
Technical Specifications
Cleaner Type
-
Wipe Material
Isopropyl Alcohol
Wipe Width
102mm
Volume
-
Product Range
-
Cleaner Applications
-
Dispensing Method
Wipe
Wipe Length
210mm
Weight
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
