Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCS25Copy
Newark Part No.00Z1515
Also Known AsGTIN UPC EAN: 032599001472
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.580 |
| 5+ | $54.340 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$55.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCS25Copy
Newark Part No.00Z1515
Also Known AsGTIN UPC EAN: 032599001472
Technical Datasheet
Cleaner Type-
Cleaner Applications-
Dispensing MethodSwab
Volume-
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Lint-free, non-abrasive foam swab pre-saturated with IPA. Excellent for cleaning magnetic heads and tape transport components, leaves no residue, non-abrasive and is plastic safe. (Contains 1 Foamtips #120).
- Total length 130mm
- Tip dimensions: (WxL) 4.8 x 13mm
- 25 Pack
Technical Specifications
Cleaner Type
-
Dispensing Method
Swab
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
-
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
