
Need more?
| Quantity | Price |
|---|---|
| 1+ | $49.130 |
Product Information
Product Overview
The CSP20 is a Screen Prep™ Presaturated Wipes for use on monitor screens. It features convenient cleaning and static control system. This two part system is excellent for use on computer display screens, scope and dial faces and glass and plastic surfaces of instruments. These highly effective cleaning wipes are safe on plastics and are ideal for cleaning sensitive surfaces. Screen Prep™ provides a static-dissipative treatment to the surface to control static-generated contamination. Screen Prep™ removes dust, fingerprint oils and other vision-inhibiting contaminants and leaves no residue. Screen Prep™ presaturated wipes contain isopropyl alcohol and an anti-static agent. It is suitable for cleaning monitors and preventing airborne recontamination for up to seven days.
- Cleans and leaves a static dissipative treatment; reduces dirt attraction
- Safely removes dust, dirt and oils
- Controls static-generated contamination
- Wet pad cleans and applies static protection, dry wiper wipes screen optically clear
Applications
Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
-
Wipe
-
No SVHC (14-Jun-2023)
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
