
Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.120 |
Product Information
Product Overview
The CT40-5 is a Heat Sink Grease Silicone Compound facilitates heat transfer away from electrical/electronic components. This heavy consistency material is thickened with a heat conductive metal oxide filler to maintain a positive heat sink seal in electrical/electronic equipment. Effective thermal coupler for any heat sink device, excellent for improving readings on contact type thermocouples and white in color. The CircuitWorks® heat sink grease is generally compatible with most materials used in printed circuit board fabrication. As with any silicone compound, compatibility with substrate must be determined on a non-critical area prior to use.
- 2.6 Specific gravity
- 500V/mil Dielectric strength
- Excellent conductivity
- Non-corrosive
- High dielectric strength
- Low bleed
- Stable from -73 to 200°C
- Non-flammable
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
Tube
5oz
No SVHC (14-Jun-2023)
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
