Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMTRONICS |
|---|---|
| Manufacturer Part No | CTSR-12Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 00Z1201 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $77.580 |
Price for:Each
Minimum: 1
Multiple: 1
$77.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMTRONICS |
|---|---|
| Manufacturer Part No | CTSR-12Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 00Z1201 |
| Technical Datasheet | |
| Coating Type | Conformal |
| Coating Applications | PCBs |
| Dispensing Method | Aerosol |
| Coating Colour | Transparent |
| Volume | 10fl.oz (US) |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
Konform® SR provides maximum flexibility for extreme temperatures. This transparent coating provides ideal protection for both rigid and flexible printed circuit boards. Cured coatings are hydrolytically stable and retain their physical electrical properties after high temperature and humidity exposure. Konform® SR will not stress delicate circuit components.
- Engineered for applications where flexibility and high temperature resistance are required
- Silicone coating stable from -85°F/-64°C to 390°F/199°C
- High dielectric strength of 1100volts/mil
- Meets MIL-I046058C, Type SR
- Compliant to IPC-CC-860A
- UL Recognized, File E76307
- Contains a UV indicator for Quality Control inspection using medium intensity light at 265-335 nm
Technical Specifications
| Coating Type | Conformal |
|---|---|
| Dispensing Method | Aerosol |
| Volume | 10fl.oz (US) |
| Product Range | - |
| Coating Applications | PCBs |
|---|---|
| Coating Colour | Transparent |
| Weight | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 1950 |
| Product traceability |
