Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCW2200MTPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.00Z1498
Product RangeCircuitWorks Series
Also Known AsGTIN UPC EAN: 032599064286
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $93.890 |
| 5+ | $91.810 |
Price for:Each
Minimum: 1
Multiple: 1
$93.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2200MTPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.00Z1498
Product RangeCircuitWorks Series
Also Known AsGTIN UPC EAN: 032599064286
Technical Datasheet
Coating TypeConductive
Coating ApplicationsPCB Traces
Dispensing MethodPen Applicator
Coating ColourGrey
Volume-
Weight8.5g
Product RangeCircuitWorks Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- CircuitWorks® conductive pen makes instant conductive silver traces on circuit boards
- 0.8mm micro tip for easy applications
- Setting rate is <lt/>2mm/hr
- Fast drying
- 16 months shelf life
- Single and high electrical conductivity component system
- Highly adherent to circuit boards
- Compatibility with materials used in PCB fabrication
- Flexibility and chemical resistance
- Used at prototype, rework and repair of circuit boards
Technical Specifications
Coating Type
Conductive
Dispensing Method
Pen Applicator
Volume
-
Product Range
CircuitWorks Series
Coating Applications
PCB Traces
Coating Colour
Grey
Weight
8.5g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
