Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCW2200STPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1497
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $104.500 |
Price for:Each
Minimum: 1
Multiple: 1
$104.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2200STPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1497
Technical Datasheet
Coating TypeConductive
Coating Applications-
Dispensing MethodPen Applicator
Coating ColourGrey
Volume-
Weight8.5g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CW2200STP is a 8.5g CircuitWorks® Conductive Pen make instant highly conductive silver traces on circuit boards and are used in prototype, rework and repair of circuit boards by linking components, repairing defective traces, making smooth jumpers. The silver traces dry in minutes and have excellent adhesion to most electronic materials. the chemical coating pen is suitable for repairs traces, links components, makes smooth jumpers and shields electronics.
- Quickly creates conductive silver traces
- Valve pen tip for easy applications
- Solderable at low temperatures
- Superior electrical conductivity
- Dries in minutes at room temperature
- 1.2mm (0.05") Tip diameter
Applications
Industrial
Technical Specifications
Coating Type
Conductive
Dispensing Method
Pen Applicator
Volume
-
Product Range
-
Coating Applications
-
Coating Colour
Grey
Weight
8.5g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
