Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCW2460Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23AH4358
Product RangeCircuitWorks
Your Part Number
86 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $268.100 |
| 10+ | $249.040 |
| 25+ | $232.720 |
| 50+ | $224.560 |
| 100+ | $216.390 |
Price for:Each
Minimum: 1
Multiple: 1
$268.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2460Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23AH4358
Product RangeCircuitWorks
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourSilver
Thermal Conductivity1.6W/m.K
Tensile Strength-
Dispensing MethodJar
Volume-
Weight10g
Product RangeCircuitWorks
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.6W/m.K
Dispensing Method
Jar
Weight
10g
SVHC
No SVHC (12-Jan-2017)
Adhesive Colour
Silver
Tensile Strength
-
Volume
-
Product Range
CircuitWorks
Technical Docs (1)
Alternatives for CW2460
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
