
Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.380 |
Product Information
Product Overview
The ES1025 from Chemtronics is a Typhoon Blast™ 70 duster in clear, colourless liquefied gas appearance. This Typhoon Blast™ 70 duster is engineered to provide effective particle removal from sensitive and difficult to reach surfaces minimizing global warming impact. It provides a more economical alternative to Typhoon Blast™ and also provides a lower blasting force at the nozzle. This moisture free and oil free duster provides the cleanest and most efficient, non-contact method available for particle removal. It is also efficient as a means to quickly remove slow drying solvents. It is particularly suited for applications involving audio/video equipment, computers and other electronic equipment, telephone junction panels, network routers and switches, lenses and optical surfaces, office equipment, paper shredders, fax machines and printers, laboratory instruments, photo equipment, printed circuit boards and electrical connectors and contacts.
- High pressure for particle removal and contamination control
- Useful for drying and removing solvents from surfaces
- Ultra low global warming impact of 6
- Non-flammable, nonabrasive and noncorrosive
- Boiling point of -2°F/-19°C, leaves no residue
- Slight ethereal odour, shelf life of 5 years
- CFC, HCFC and HFC free
- Non-ozone depleting, VOC free, Ultra-pure, filtered to <lt/>0.2microns
- 10oz aerosol
Technical Specifications
Typhoon Blast 70 Series
-
No SVHC (14-Jun-2023)
Aerosol
10oz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
