Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoES1050Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1135
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $27.940 |
Price for:Each
Minimum: 1
Multiple: 1
$27.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1050Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1135
Technical Datasheet
Dispensing MethodAerosol
Volume-
Weight10oz
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ES1050 is an Freez-It® Aerosol Freeze Spray, engineered for locating thermal intermittent electrical components and cooling printed circuit boards, this circuit refrigerant system is provides fast cooling action, pinpoint spray isolates individual components without freezing surrounding areas, non-abrasive, safe for use on plastics and other sensitive surfaces.
- Rapidly cools components to -60°F
- Ultra pure, filtered to <0.2 microns
- Non-flammable
- Evaporates quickly
- Leaves no residue
Applications
Test & Measurement, Maintenance & Repair, HVAC
Technical Specifications
Dispensing Method
Aerosol
Weight
10oz
SVHC
No SVHC (10-Jun-2022)
Volume
-
Product Range
-
Technical Docs (1)
Alternatives for ES1050
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3159
Product traceability
