
Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.680 |
Product Information
Product Overview
The ES1051 is a Freez-It® Antistat engineered for locating thermal intermittent electrical components or cooling printed circuit boards with minimal static generation. This circuit refrigerant system is residue-free and provides fast cooling action. It appears in the form of clear colorless liquefied gas with slight ethereal odor. The Freez-It® antistat is generally compatible with most materials used in printed circuit board fabrication, including sensitive plastics and compounds. With any circuit refrigerant, compatibility must be determined on a non-critical area prior to use.
- Minimal static generation
- Non-flammable
- High heat transfer
- Low static generation
- Non-corrosive
- Lowers temperature to -60°F
- Ultra pure, filtered to <0.2 microns
- Non-abrasive on most surfaces
- Contains no CFCs or HCFCs
Applications
Consumer Electronics, Maintenance & Repair, Test & Measurement
Technical Specifications
Aerosol
10oz
No SVHC (10-Jun-2022)
-
-
Technical Docs (1)
Alternatives for ES1051
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
