
Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.920 |
Product Information
Product Overview
The ES1210 is a Cleaner Degreaser engineered for removing contamination from fiber optic connectors, modules and cables, this material is safe for most plastics. Formulated with very low surface tension, this high pressure aerosol formulation flushes areas clean and evaporates instantly leaving no residue. Removes oils, grease and other contaminants. It appears in the form of clear colorless liquid with mild odor. The Electro-Wash® PX is generally compatible with most materials used in the fiber optics industry. With any cleaning agent compatibility must be determined on a non-critical area prior to use.
- Evaporates quickly
- Leaves no residues
- Low odor
- Non-corrosive
- Contains no CFCs or HCFCs
- 141°F Initial boiling point
- <gt/>1 Vapor density
- -20°F Flash point
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Degreaser
Aerosol
-
No SVHC (14-Jun-2023)
Contacts, Electromechanical Parts, Electronics, PCBs
12.5fl.oz (US)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
