Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoES135Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25C4512
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $122.370 |
Price for:Each
Minimum: 1
Multiple: 1
$122.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES135Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25C4512
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectrical, Electronics, Heat Sinks, PCBs
Dispensing MethodDrum
Volume1gallon (US)
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ES135 is a Flux-Off® Rosin Flux Remover. The Flux-Off® rosin formulation is a fast drying aerosol that quickly and completely removes R, RMA, RA and synthetic flux residue. With it's low surface tension and superior wetting properties, Flux-Off® rosin removes harmful residues in tight tolerance areas. The Flux-Off® rosin removes flux residues and cleans of chip carriers, heat sinks, plugs, printed circuit boards, relays, sockets, surface mount device pads and switches.
- Removes ionic and non-ionic activators
- Safe on plastics
- Flammable
- Dries fast
- Leaves no residues
- Penetrates hard to reach areas
- Evaporates quickly
- Non-corrosive formulation
- Contains no CFCs or HCFCs
- All-way spray valve - Even sprays upside down
- Available with BrushClean™ System
- Removes oil, grease, ionic and non-ionic residues
- 141°F Initial boiling point
- 20% Solubility in water
- 0.70 Specific gravity
- -20.0°F Flash point (TCC)
Applications
Industrial
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Drum
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Electrical, Electronics, Heat Sinks, PCBs
Volume
1gallon (US)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1993
Product traceability
