Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoES1603Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.00Z1535
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $19.440 |
Price for:Each
Minimum: 1
Multiple: 1
$19.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1603Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.00Z1535
Technical Datasheet
Cleaner TypeDegreaser
Cleaner Applications-
Dispensing MethodAerosol
Volume10fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ES1603 is an Electro-Wash® PR one-step fast drying Degreasing Agent and Cleaner safe for most plastics. Engineered with very low surface tension, this high pressure aerosol formulation flushes areas clean and evaporates instantly leaving no residue. It is suitable for removes oxides, dust, dirt and grease from hand tools.
- Excellent degreasing performance
- Aerosol utilizes all-way spray valve, sprays in any direction
- Penetrates hard to reach areas
- Safe on plastics
- Flammable
- Regular cleaning strength
- Dries fast
- Leaves no residue
- Evaporates quickly
- Low odour
- Contains no CFCs, HCFCs or 1,1,1 trichloroethane
- Contains no chlorinated solvents
Applications
Consumer Electronics, Clock & Timing, Industrial, Motor Drive & Control
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
-
Volume
10fl.oz (US)
Product Range
-
Technical Docs (1)
Alternatives for ES1603
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1950
Product traceability
