
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.610 |
| 5+ | $23.000 |
Product Information
Product Overview
The ES1668 is an Anti-static Cleaner Plast-N-Glass® effectively cleans, polishes and eliminates static charges. A single application dissipates electrostatic build-up while also removing dirt, grease, ink, fingerprints and nicotine stains. It will not streak, smear, scratch or abrade. Leaves surfaces thoroughly clean for improved optical clarity and distortion free reading. It appears in the form of foamy white spray with clean fresh scent odor. The Static Free™ Plast-N-Glas® is excellent for use on glass and most plastics. As with any cleaning product, compatibility with substrate must be determined on a non-critical area prior to use.
- For use on nonporous transparent surfaces
- Cleans and controls static in one application
- Reduces attraction of dust, dirt and other airborne contaminants
- Non-streaking foaming spray will not run or drip
- Controls buildup of potentially harmful electrostatic charges
- Non-corrosive
- Non-abrasive
- Non-flammable
- 55PSIG Can pressure
- 9 pH Value
Applications
Maintenance & Repair, Test & Measurement, Computers & Computer Peripherals, Medical, Imaging, Video & Vision
Technical Specifications
Antistatic
Aerosol
-
No SVHC (14-Jun-2023)
Glass, Plastic, Work Surfaces
14fl.oz (US)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
