Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoES535Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50B9381
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $398.100 |
Price for:Each
Minimum: 1
Multiple: 1
$398.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES535Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50B9381
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectrical, Electronics, Heat Sinks, PCBs
Dispensing MethodDrum
Volume5gallon (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ES535 is a Flux-Off® flammable Rosin Flux Remover for removes R, RMA, RA and synthetic flux residues. With its low surface tension and superior wetting properties, Flux-Off® rosin removes harmful residues in tight tolerance areas. It is generally compatible with most materials used in the electronics industry. With any cleaning agent compatibility solvent/component must be determined on a non-critical area prior to use.
- Penetrates hard to reach areas
- Evaporates quickly
- Leaves no residue
- Removes oil, grease, ionic and non-ionic residues
- Low odour
- Non-corrosive formulation
- Contains no CFCs or HCFCs
- Removes all rosin-based fluxes
- Safe on plastics
- All-way spray valve - even sprays upside down
- Available with BrushClean™ system
Applications
Thermal Management, Industrial
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Drum
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Electrical, Electronics, Heat Sinks, PCBs
Volume
5gallon (US)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1993
Product traceability
