Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoES7208BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1594
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $48.470 |
Price for:Each
Minimum: 1
Multiple: 1
$48.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES7208BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.00Z1594
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectronics
Dispensing MethodBrush Applicator
Volume5fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ES7208B is a Flux-Off® CZ highly effective Flux Remover for removing rosin-based fluxes from electronic components and assemblies. Utilizing Cirozane™, which is based on new HFE technology, this non-flammable, non-ozone depleting aerosol quickly removes flux without harming sensitive materials. It is also removes oil, grease and ionic residues. It is ideal for replacing ozone depleting chemistries. It is generally compatible with most materials used in the electronics industry. With any cleaning agent compatibility solvent/component must be determined on a non-critical area prior to use.
- Quickly removes all rosin-based flux residues
- Excellent material compatibility
- Evaporates quickly
- Leaves no residues
- Low odour
- Penetrates tight tolerance areas
- Cleans R, RMA, RA and no-clean flux
- Safe on plastics
- Dries fast
- Leaves no residue
- Still the best CFC-113 and HCFC-141b replacement
- All-way spray valve - even sprays upside down
- Available with BrushClean™ system
- Contains no CFCs, HCFCs or 1,1,1 trichloroethane
Applications
Industrial
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Brush Applicator
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Electronics
Volume
5fl.oz (US)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1950
Product traceability
