Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoES835BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.00Z1472
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $26.820 |
| 5+ | $26.060 |
Price for:Each
Minimum: 1
Multiple: 1
$26.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES835BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.00Z1472
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectrical, Electronics, Heat Sinks, PCBs
Dispensing MethodBrush Applicator
Volume5fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ES835B is a Flux Remover Rosin formulation is a fast drying aerosol that quickly and completely removes R, RMA, RA and synthetic flux residue with its low surface tension and superior wetting properties. It removes harmful residues in tight tolerance areas. Removes oil, grease, ionic and non-ionic residues. The Flux-Off® rosin is generally compatible with most materials used in the electronics industry. With any cleaning agent compatibility solvent/component must be determined on a non-critical area prior to use.
- Penetrates hard to reach areas
- Evaporates quickly
- Leaves no residue
- Low odor
- Non-corrosive formulation
- Contains no CFCs or HCFCs
- 141°F Initial boiling point
- 0.7 Specific gravity
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Brush Applicator
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Electrical, Electronics, Heat Sinks, PCBs
Volume
5fl.oz (US)
Product Range
-
Technical Docs (1)
Alternatives for ES835B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
