Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoFSA50Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73AJ5685
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.760 |
| 25+ | $10.860 |
| 50+ | $10.340 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$11.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoFSA50Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73AJ5685
Technical Datasheet
Wipe Material-
Wipe Width4.3"
Wipe Length3.5"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wipe Material
-
Wipe Length
3.5"
SVHC
No SVHC (27-Jun-2024)
Wipe Width
4.3"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
